STTH30RQ06L2Y-TR

STMicroelectronics
511-STTH30RQ06L2Y-TR
STTH30RQ06L2Y-TR

Mfr.:

Description:
Rectifiers Automotive 600V, 30A ultrafast high voltage rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 598

Stock:
598 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp95.583 Rp95.583
Rp66.596 Rp665.960
Rp47.700 Rp4.770.000
Full Reel (Order in multiples of 600)
Rp43.113 Rp25.867.800
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
SMD/SMT
HU3PAK
600 V
30 A
Ultra Fast Recovery Rectifiers
Single
1.45 V
215 A
40 uA
30 ns
- 65 C
+ 175 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Unit Weight: 2,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

STTH30RQ06L2 Ultrafast High Voltage Rectifier

STMicroelectronics STTH30RQ06L2 Ultrafast High Voltage Rectifier is housed in a HU3PAK package and is a 600V, 30A device that uses ST 600V technology. The device has high junction temperature capability and ultrafast switching. The STMicroelectronics STTH30RQ06L2 is ideal for application use as a secondary rectification diode.