LIS2DUXS12TR

STMicroelectronics
511-LIS2DUXS12TR
LIS2DUXS12TR

Mfr.:

Description:
Accelerometers Ultralow-power accelerometer with Qvar, AI, & anti-aliasing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.930

Stock:
9.930 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp44.764 Rp44.764
Rp39.811 Rp199.055
Rp35.958 Rp359.580
Rp34.307 Rp1.715.350
Rp33.023 Rp3.302.300
Rp30.271 Rp15.135.500
Rp29.170 Rp29.170.000
Rp28.987 Rp57.974.000
Rp27.152 Rp135.760.000
Full Reel (Order in multiples of 10000)
Rp27.152 Rp271.520.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit
Digital
I2C, I3C, SPI
12 bit
3.6 V
1.62 V
6.1 uA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Moisture Sensitive: Yes
Product Type: Accelerometers
Factory Pack Quantity: 10000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LIS2DUXS12 Ultra Low-Power Accelerometer

STMicroelectronics LIS2DUXS12 Ultra Low-Power Accelerometer is a smart, digital, 3-axis linear accelerometer. The MEMS and ASIC are designed to combine the lowest current consumption possible with features like always-on anti-aliasing filtering and a finite state machine (FSM). Features also include a machine learning core (MLC) with adaptive self-configuration (ASC) and an analog hub / Qvar sensing channel. STMicroelectronics LIS2DUXS12 Ultra Low-Power Accelerometer comes in a 2mm x 2mm x 0.74mm LGA 12-lead package.