STMicroelectronics Switching Voltage Regulators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Switching Voltage Regulators 1a Step-Down Switching Reg 7.325In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT VFQFPN-EP-8 Buck 600 mV to 18 V 1 A 1 Output 2.9 V 18 V 2.4 mA 250 kHz - 40 C + 150 C L5981 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators 1.5a Step-Down Switching Reg 9.615In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT VFQFPN-EP-8 Buck 600 mV to 18 V 1.5 A 1 Output 2.9 V 18 V 2.4 mA 250 kHz - 40 C + 150 C L5983 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators 700mA Step-Down Switching Reg 1.923In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT VFQFPN-EP-8 Buck 600 mV to 18 V 700 mA 1 Output 2.9 V 18 V 2.4 mA 250 kHz - 40 C + 150 C L5980 Reel, Cut Tape, MouseReel