STMicroelectronics MOSFETs

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
STMicroelectronics MOSFETs N-channel 600 V, 0.078 Ohm typ., 34 A MDmesh M2 Power MOSFET in TO-3PF package 446In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 600 V 34 A 78 mOhms - 25 V, 25 V 2 V 57 nC - 55 C + 150 C 63 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 1700 V, 7 Ohm typ., 2.6 A, PowerMESH Power MOSFET in TO-3PF package 565In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 1.7 kV 2.6 A 7 Ohms - 30 V, 30 V 3 V 44 nC - 55 C + 150 C 63 W Enhancement PowerMESH Tube
STMicroelectronics MOSFETs N-Ch 650V 0.037 Ohm 58A MDMesh M5 MOS 338In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 650 V 58 A 45 mOhms - 25 V, 25 V 3 V 143 nC - 55 C + 150 C 79 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh M5 Power MOSFET in TO-3PF package 137In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 650 V 30 A 95 mOhms - 25 V, 25 V 4 V 71 nC - 55 C + 150 C 57 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 1500 V 2.5 A PowerMESH 544In Stock
2.100On Order
Min.: 1
Mult.: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 1.5 kV 2.5 A 9 Ohms - 20 V, 20 V 3 V 29.3 nC - 55 C + 150 C 63 W Enhancement PowerMESH Tube
STMicroelectronics MOSFETs N-channel 1500 V 4 A PowerMESH 354In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 1.5 kV 4 A 7 Ohms - 30 V, 30 V 3 V 50 nC - 55 C + 150 C 63 W Enhancement PowerMESH Tube
STMicroelectronics MOSFETs N-channel 1200 V, 1.65 Ohm typ., 6 A MDmesh K5 Power MOSFET in a TO-3PF package 139In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 1.2 kV 6 A 2 Ohms - 30 V, 30 V 3 V 13.7 nC - 55 C + 150 C 48 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 1200 V, 0.62 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-3PF packge
100Expected 13/03/2026
Min.: 1
Mult.: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 1.2 kV 12 A 620 mOhms - 30 V, 30 V 3 V 44.2 nC - 55 C + 150 C 63 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 1050V 8 Ohm 1.4 A SuperMESH3(TM) Non-Stocked Lead-Time 14 Weeks
Min.: 600
Mult.: 300

Si Through Hole TO-3PF-3 N-Channel 1 Channel 1.05 kV 1.4 A 8 Ohms - 30 V, 30 V 3 V 13 nC - 55 C + 150 C 20 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 1050 V, 6 Ohm typ., 1.5 A MDmesh K5 Power MOSFET in a TO-3PF package Non-Stocked Lead-Time 14 Weeks
Min.: 900
Mult.: 300

Si Through Hole TO-3PF-3 N-Channel 1 Channel 1.05 kV 2 A 6 Ohms - 30 V, 30 V 3 V 10 nC - 55 C + 150 C 30 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.076 Ohm typ 34 A MDmesh M2 EP Power MOSFET Non-Stocked
Min.: 300
Mult.: 300

Si Through Hole TO-3PF-3 N-Channel 1 Channel 600 V 34 A 87 mOhms - 25 V, 25 V 2 V 55 nC - 55 C + 150 C 63 W Enhancement MDmesh Tube