STGSH50M120D

STMicroelectronics
511-STGSH50M120D
STGSH50M120D

Mfr.:

Description:
IGBTs Trench gate field-stop, 1200 V, 50 A, low-loss M series IGBT ACEPACK SMIT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp365.452 Rp365.452
Rp300.691 Rp3.006.910
Rp259.963 Rp25.996.300
Full Reel (Order in multiples of 200)
Rp259.963 Rp51.992.600
Rp259.779 Rp103.911.600
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
ACEPACK-9
SMD/SMT
Dual
1.2 kV
2.2 V
20 V
69 A
536 W
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 240 A
Gate-Emitter Leakage Current: 250 nA
Moisture Sensitive: Yes
Product Type: IGBTs
Factory Pack Quantity: 200
Subcategory: Transistors
Unit Weight: 8,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

STGSH50M120D ACEPACK SMIT IGBT with Diode

STMicroelectronics STGSH50M120D ACEPACK SMIT IGBT with Diode combines two IGBTs and diodes in a half-bridge topology. The STMicroelectronics STGSH50M120D is mounted on a very compact and rugged easily surface-mounted package. The device is optimized in conduction and switching losses for hard switching commutation, where short-circuit ruggedness is an essential feature. A freewheeling diode with a low drop forward voltage is included in every switch. The result is a product specifically designed to maximize efficiency and power density in industrial drives.