STL120N10F8

STMicroelectronics
511-STL120N10F8
STL120N10F8

Mfr.:

Description:
MOSFETs N-Channel Enhancement Mode Standard Level 100V, 4.6mohm max, 125A STripFET F8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.758

Stock:
5.758 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp47.516 Rp47.516
Rp30.638 Rp306.380
Rp21.098 Rp2.109.800
Rp16.860 Rp8.430.000
Rp16.365 Rp16.365.000
Full Reel (Order in multiples of 3000)
Rp13.851 Rp41.553.000
Rp13.741 Rp82.446.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-5x6-8
N-Channel
1 Channel
100 V
125 A
4.6 mOhms
- 20 V, 20 V
2 V
56 nC
- 55 C
+ 175 C
150 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Fall Time: 17 ns
Product Type: MOSFETs
Rise Time: 16 ns
Series: STripFET F8
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 41 ns
Typical Turn-On Delay Time: 17 ns
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

STripFET F8 N-Channel Power MOSFETs

STMicroelectronics STripFET F8 N-Channel Power MOSFETs are AEC-Q101 qualified and offer a comprehensive package solution from 30V to 150V to meet all the requirements for very high-power-density solutions. These low-voltage MOSFETs feature STPOWER STripFET F8 technology. STripFET F8 technology saves energy and ensures low noise in power conversion, motor control, and power distribution circuits by cutting both on-resistance and switching losses while optimizing body-diode properties. The STMicroelectronics STripFET F8 N-Channel Power MOSFETs simplify system designs and increase efficiency in applications such as automotive, computer / peripherals, data centers, telecom, solar, power supplies / converters, battery chargers, home / professional appliances, gaming, drones, and more.

STL120N10F8 100V N-Channel STripFET MOSFET

STMicroelectronics STL120N10F8 100V N-Channel Enhancement Mode STripFET MOSFET utilizes ST's STripFET F8 technology featuring an enhanced trench gate structure. It ensures very low on-state resistance while reducing internal capacitances and gate charge for faster and more efficient switching. The STMicroelectronics STL120N10F8 is ideal for switching applications.