STL320N4LF8

STMicroelectronics
511-STL320N4LF8
STL320N4LF8

Mfr.:

Description:
MOSFETs N-channel enhancement mode logic level 40V 0.8mOhm 360A STripFET F8 Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.590

Stock:
4.590 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp54.488 Rp54.488
Rp35.224 Rp352.240
Rp25.868 Rp2.586.800
Rp21.648 Rp10.824.000
Rp18.713 Rp18.713.000
Full Reel (Order in multiples of 3000)
Rp17.741 Rp53.223.000
Rp17.722 Rp106.332.000
24.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
N-Channel
1 Channel
40 V
360 A
800 uOhms
- 20 V, 20 V
2 V
43 nC
- 55 C
+ 175 C
188 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: MOSFETs
Series: STripFET F8
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

STripFET F8 N-Channel Power MOSFETs

STMicroelectronics STripFET F8 N-Channel Power MOSFETs are AEC-Q101 qualified and offer a comprehensive package solution from 30V to 150V to meet all the requirements for very high-power-density solutions. These low-voltage MOSFETs feature STPOWER STripFET F8 technology. STripFET F8 technology saves energy and ensures low noise in power conversion, motor control, and power distribution circuits by cutting both on-resistance and switching losses while optimizing body-diode properties. The STMicroelectronics STripFET F8 N-Channel Power MOSFETs simplify system designs and increase efficiency in applications such as automotive, computer / peripherals, data centers, telecom, solar, power supplies / converters, battery chargers, home / professional appliances, gaming, drones, and more.

STL320N4LF8 N-Channel STripFET F8 Power MOSFET

STMicroelectronics STL320N4LF8 N-Channel STripFET F8 Power MOSFET is manufactured with STripFET F8 trench MOSFET technology. The device is fully qualified for industrial grade. The STL320N4LF8 reduces on-resistance and switching loss while optimizing body-drain diode properties. The MOSFET saves energy and ensures low noise in circuits for power conversion and motor control.