RHFL7913KPA1

STMicroelectronics
511-RHFL7913KPA1
RHFL7913KPA1

Mfr.:

Description:
LDO Voltage Regulators Rad-Hard 2.0A adjustable negative Vreg - Engineering Model

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.462.805 Rp12.462.805
Rp10.949.994 Rp109.499.940

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:
SMD/SMT
FLAT-16
- 9.5 V to - 1.2 V
2 A
1 Output
Negative
- 12 V
- 3.7 V
Adjustable
- 55 C
+ 125 C
- 450 mV
RHFL7913A
Cut Tape
Brand: STMicroelectronics
Country of Assembly: FR
Country of Diffusion: Not Available
Country of Origin: FR
Ib - Input Bias Current: - 6 mA
Line Regulation: 0.2 %
Load Regulation: 0.5 %
Pd - Power Dissipation: 15 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99