STPS240H100TV1Y

STMicroelectronics
511-STPS240H100TV1Y
STPS240H100TV1Y

Mfr.:

Description:
Schottky Diodes & Rectifiers Automotive 100 V, 2x120A, ISOTOP, power Schottky rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 326

Stock:
326 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp477.546 Rp477.546
Rp399.026 Rp3.990.260
Rp345.455 Rp34.545.500
Rp329.311 Rp164.655.500

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Screw Mount
ISOTOP
Dual
Si
120 A
610 mV
1.15 kA
- 40 C
+ 175 C
AEC-Q101
Tube
Brand: STMicroelectronics
Country of Assembly: MA
Country of Diffusion: Not Available
Country of Origin: MA
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

STPS240H100TV1Y Automotive Schottky Rectifier

STMicroelectronics STPS240H100TV1Y 100V Automotive Power Schottky Rectifier is designed for high-frequency switch-mode power supply applications. The STM STPS240H100TV1Y 100V Automotive Power Schottky Rectifier provides a high forward surge capability ensuring good robustness during transient phases or in case of a short circuit event. The isolated STPS240H100TV1Y ISOTOP Schottky Diode improves thermal management in harsh environments.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.