STMicroelectronics Schottky Diodes & Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers Vr/40V Io/3A BULK 23.351In Stock
Min.: 1
Mult.: 1
Reel: 600

Schottky Rectifiers Through Hole DO-201AD-2 Single Si 3 A 40 V 525 mV 80 A 2 mA - 65 C + 150 C 1N5822 Ammo Pack
STMicroelectronics Schottky Diodes & Rectifiers Vr/40V Io/3A T/R 3.185In Stock
Min.: 1
Mult.: 1
Reel: 1.900

Schottky Rectifiers Through Hole DO-201AD-2 Single Si 3 A 40 V 525 mV 80 A 2 mA - 65 C + 150 C 1N5822 Reel, Cut Tape
STMicroelectronics Schottky Diodes & Rectifiers 5.0 Amp 40 Volt 1.717In Stock
Min.: 1
Mult.: 1
Reel: 1.900

Schottky Rectifiers Through Hole DO-201AD-2 Single Si 5 A 40 V 500 mV 150 A 200 uA - 65 C + 150 C STPS5L40 Reel, Cut Tape