Semtech Transient Voltage Suppression Diodes - TVS

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 36V 3-LINE TVS 1.062In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 3 Channel 36 V SMD/SMT 70 V 37 V DFN-1710-6 2 A 140 W 25 pF 15 kV 20 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes uClamp 3-Line 36V TVS Array SGP3016N6 Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 3 Channel 36 V SMD/SMT 45 V 37 V DFN-3016-6 2 A 25 pF 30 kV 30 kV - 40 C + 125 C Reel