ARM Cortex M33 Core ARM Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250MHz, 128 Kbytes of Flash, 32 Kbytes of RAM, I3C 1.371In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-64 ARM Cortex M33 128 kB 32 bit 12 bit 250 MHz 49 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM I3C, DCMI, Ethernet, SMPS 490In Stock
1.080Expected 30/04/2026
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-100 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM I3C, DCMI, Ethernet, SMPS 1.069In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-144 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM I3C, DCMI, Ethernet, SMPS 221In Stock
1.008Expected 27/07/2026
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray