21 mm Bridge Rectifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Vishay Semiconductors Bridge Rectifiers 4A,600V,GPP,INLINE BRIDGE 2.500In Stock
Min.: 1
Mult.: 1
: 1.000

Single Phase Bridge Through Hole SMD/SMT GBL-4 4 A 600 V 1 V 150 A - 55 C + 150 C 21 mm 3.6 mm 10.8 mm GBL-E Reel, Cut Tape
Vishay Semiconductors Bridge Rectifiers 4A,1000V,GPP,INLINE BRIDGE 11.305In Stock
Min.: 1
Mult.: 1
: 1.000

Single Phase Bridge Through Hole SMD/SMT GBL-4 4 A 1 kV 1 V 150 A - 55 C + 150 C 21 mm 3.6 mm 10.8 mm GBL-E Reel, Cut Tape
Vishay Semiconductors Bridge Rectifiers 4A,800V,GPP,INLINE BRIDGE 685In Stock
4.000Expected 07/10/2026
Min.: 1
Mult.: 1
: 1.000

Single Phase Bridge Through Hole SMD/SMT GBL-4 4 A 800 V 1 V 150 A - 55 C + 150 C 21 mm 3.6 mm 10.8 mm GBL-E Reel, Cut Tape
Vishay Semiconductors Bridge Rectifiers 4A,400V,GPP,INLINE BRIDGE 1.497In Stock
Min.: 1
Mult.: 1
: 1.000

Single Phase Bridge Through Hole SMD/SMT GBL-4 4 A 400 V 1 V 150 A - 55 C + 150 C 21 mm 3.6 mm 10.8 mm GBL-E Reel, Cut Tape
Vishay Semiconductors Bridge Rectifiers 4A,100V,GPP,INLINE BRIDGE
1.600Expected 25/08/2026
Min.: 1
Mult.: 1
: 1.000

Single Phase Bridge Through Hole SMD/SMT GBL-4 4 A 100 V 1 V 150 A - 55 C + 150 C 21 mm 3.6 mm 10.8 mm GBL-E Reel, Cut Tape
Vishay Semiconductors Bridge Rectifiers 4A,50V,GPP,INLINE BRIDGE Non-Stocked
Min.: 2.000
Mult.: 1.000
: 1.000

Single Phase Bridge Through Hole SMD/SMT GBL-4 4 A 50 V 1 V 150 A - 55 C + 150 C 21 mm 3.6 mm 10.8 mm GBL-E Reel
Vishay Semiconductors Bridge Rectifiers 4A,200V,GPP,INLINE BRIDGE Non-Stocked
Min.: 2.000
Mult.: 1.000
: 1.000

Single Phase Bridge Through Hole SMD/SMT GBL-4 4 A 200 V 1 V 150 A - 55 C + 150 C 21 mm 3.6 mm 10.8 mm GBL-E Reel