Comchip Technology Transient Voltage Suppression Diodes - TVS

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 24VWM 105W 0201/DFN0603-2L Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 24 V SMD/SMT 42 V 26.2 V DFN-0603-2 2.5 A 105 W 15 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 36VWM 130W 0201/DFN0603-2L Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 36 V SMD/SMT 65 V 40 V DFN-0603-2 2 A 130 W 15 pF 25 kV 25 kV - 55 C + 125 C Reel, Cut Tape, MouseReel