SPC58EC-DIS

STMicroelectronics
511-SPC58EC-DIS
SPC58EC-DIS

Mfr.:

Description:
Development Boards & Kits - Other Processors Discovery Kit for SPC58EC - C line

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.339.665 Rp2.339.665

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Boards
e200z420n3
SPC58EC80E3
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

SPC58EC-DIS Discovery Board

STMicroelectronics SPC58EC-DIS Discovery Board features SPC58EC80E3, a high-performance e200z420n3 dual-core 32-bit power architecture technology CPU. This board offers full access to peripherals such as ISO, DSPI, CAN-FD, and LINFlexD. The SPC58EC-DIS discovery board allows access to all CPU signals and GPIOs to be compatible with an Arduino shield through dedicated connectors. This board integrates a programmer/debugger that allows debugging and programming the microcontroller through a USB cable. The SPC58EC-DIS discovery board features a USB virtual communication port, two types of extension resources, two push buttons, and eight LEDs. This board is used in automotive applications such as body and gateway.