STGAP2SAC

STMicroelectronics
511-STGAP2SAC
STGAP2SAC

Mfr.:

Description:
Galvanically Isolated Gate Drivers Automotive grade galvanically isolated 4 A single gate driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp57.056 Rp57.056
Rp42.746 Rp427.460
Rp39.260 Rp1.963.000
Rp35.224 Rp3.522.400
Rp33.390 Rp6.678.000
Rp32.289 Rp16.144.500
Rp31.188 Rp31.188.000
Rp30.271 Rp75.677.500
Rp29.721 Rp148.605.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
SMD/SMT
SO-8
1 Channel
1.2 kV
- 40 C
+ 125 C
90 ns
30 ns
30 ns
AEC-Q100
Tube
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Automotive
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 1 mA
Output Current: 4 A
Output Voltage: 26 V
Product: Isolated Gate Driver
Product Type: Galvanically Isolated Gate Drivers
Rds On - Drain-Source Resistance: 2.11 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 100
Supply Voltage - Max: 4 V
Supply Voltage - Min: 3.1 V
Technology: Si
Type: Gate Driver
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

STGAP2S Single Gate Driver

STMicroelectronics STGAP2S Single Gate Drivers are used to isolate the gate-driving channel from low-voltage control and interface circuitry. The gate driver features 4A capability and rail-to-rail outputs, and it is suitable for high-power inverter applications like motor drivers in industrial applications. The device is available in two configurations. The separated output pins configuration independently optimizes turn-on and turn-off by using dedicated gate resistors. A single output pin configuration and Miller clamp function prevents gate spikes during fast commutations in half-bridge topologies. Both configurations provide high flexibility and bill of material reduction for external components.