STPMIC1LAPQR

STMicroelectronics
511-STPMIC1LAPQR
STPMIC1LAPQR

Mfr.:

Description:
Power Management Specialised - PMIC Power management IC for MPU: 2 buck converters and 4 LDOs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.379

Stock:
1.379 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp78.521 Rp78.521
Rp52.103 Rp521.030
Rp47.883 Rp1.197.075
Rp41.095 Rp4.109.500
Rp39.077 Rp9.769.250
Rp35.041 Rp17.520.500
Rp29.721 Rp29.721.000
Rp28.803 Rp72.007.500
Full Reel (Order in multiples of 4500)
Rp28.069 Rp126.310.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
STPMIC1
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Moisture Sensitive: Yes
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

STPMIC1 Power Management IC

STMicroelectronics STPMIC1 Power Management IC is a fully integrated PMIC designed for products based on highly integrated application processor designs requiring low power and high efficiency. The STPMIC1 PMIC integrates advanced low-power features controlled by a host processor via I2C and IO interface. This PMIC integrates four synchronous step-down converters, which are optimised for high efficiency. To improve transient response, the converters use an adaptive constant on-time (COT) controller with a nominal switching frequency of 2MHz. The device also incorporates low dropout (LDO) regulators to supply power to the application processor as well as to the external system peripherals such as DDR memory, flash memory, and other system devices.