Mini-Circuits ZX05 Series RF Mixer

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer Level 13, Double Balanced Mixer, RF/LO Freq 7500 - 20000 MHz 15In Stock
50Expected 19/10/2026
Min.: 1
Mult.: 1

7.5 GHz to 20 GHz 10.3 dB 7.5 GHz to 20 GHz 0 Hz to 7.5 GHz + 85 C - 40 C Screw 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits RF Mixer Level 13, Double Balanced Mixer, RF/LO Freq 5 - 4200 MHz 88In Stock
50Expected 15/09/2026
Min.: 1
Mult.: 1

Mini-Circuits RF Mixer Level 4, Double Balanced Mixer, RF/LO Freq 10 - 1000 MHz
40On Order
Min.: 1
Mult.: 1

10 MHz to 1 GHz 7.11 dB 10 MHz to 1 GHz 0 Hz to 800 MHz + 85 C - 40 C Screw FL905
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 3700 - 10000 MHz
20On Order
Min.: 1
Mult.: 1

500 kHz to 500 MHz 7.8 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C Screw FL905
Mini-Circuits RF Mixer DBL BAL MIX / SMA / RoHS
129On Order
Min.: 1
Mult.: 1

3.4 GHz to 15 GHz 13.5 dB 3.4 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C Screw
Mini-Circuits RF Mixer DBL BAL MIX / SMA / RoHS
58On Order
Min.: 1
Mult.: 1

3.2 GHz to 15 GHz 14.2 dB 3.2 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C Screw
Mini-Circuits RF Mixer Level 13, Double Balanced Mixer, RF/LO Freq 3200 - 15000 MHz
84On Order
Min.: 1
Mult.: 1

3.2 GHz to 15 GHz 10.5 dB 3.2 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 0.5 - 500 Mhz
126On Order
Min.: 1
Mult.: 1

500 kHz to 500 MHz 7.8 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C Screw FL905
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 300 - 4000 MHz
40Expected 30/11/2026
Min.: 1
Mult.: 1

Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 750 - 4200 MHz
20On Order
Min.: 1
Mult.: 1

750 MHz to 4.2 GHz 8.9 dB 750 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C Screw 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits RF Mixer Level 13, Double Balanced Mixer, RF/LO Freq 824 - 4200 MHz
60On Order
Min.: 1
Mult.: 1

824 MHz to 4.2 GHz 9.8 dB 824 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C Screw 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits RF Mixer Level 10, Double Balanced Mixer, RF/LO Freq 750 - 6000 MHz
38On Order
Min.: 1
Mult.: 1

Mini-Circuits RF Mixer Level 10, Double Balanced Mixer, RF/LO Freq 1700 - 8000 MHz
60Expected 23/11/2026
Min.: 1
Mult.: 1

Mini-Circuits RF Mixer Level 17, Up Converter, RF/LO Freq 1100 - 4250 MHz
10Expected 18/01/2027
Min.: 1
Mult.: 1

Mini-Circuits RF Mixer Level 17, Up Converter, RF/LO Freq 10 - 1780 MHz Non-Stocked Lead-Time 31 Weeks
Min.: 25
Mult.: 25