360 W RF MOSFET Transistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Ampleon RF MOSFET Transistors BLC10G18XS-360AV/SOT1258/REELD Non-Stocked Lead-Time 13 Weeks
Min.: 100
Mult.: 100
: 100

Dual N-Channel LDMOS 65 V 88 mOhms, 148 mOhms 1.805 GHz to 1.88 GHz 15.4 dB 360 W - 40 C + 125 C SMD/SMT SOT1258-4-7 Reel
Ampleon RF MOSFET Transistors BLC10G18XS-360AVT/SOT1258/TRAYD Non-Stocked Lead-Time 13 Weeks
Min.: 60
Mult.: 60

Dual N-Channel LDMOS 65 V 88 mOhms, 148 mOhms 1.805 GHz to 1.88 GHz 15.4 dB 360 W - 40 C + 125 C SMD/SMT SOT1258-4-7 Tray