HSPPAD143C

Alps Alpine
688-HSPPAD143C
HSPPAD143C

Mfr.:

Description:
Board Mount Pressure Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
Rp100.169 Rp50.084.500
Rp90.079 Rp90.079.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
Digital
SMD/SMT
- 40 C
+ 85 C
HSPPA
Reel
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 500
Subcategory: Sensors
Tradename: SENSORING
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208090
ECCN:
EAR99

HSPPA Board-Mount Pressure Sensors

Alps Alpine HSPPA Board-Mount Pressure Sensors feature a temperature-compensated digital output and an I2C interface type. The minimum operating temperature ranges from -10°C to -40°C while the maximum operating temperature ranges from +60°C to +80°C. Typical applications for Alps Alpine HSPPA Board-Mount Pressure Sensors include cameras, PCs/peripherals, robot/industrial machines, healthcare, wearables, and mobile phones.

FEATURED PRODUCTS
ALPS ALPINE