General Purpose Diodes Small Signal Switching Diodes

Results: 300
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Small Signal Switching Diodes Small Signal Diode 760.547In Stock
Min.: 1
Mult.: 1
Max.: 4.210
: 3.000

General Purpose Diodes SMD/SMT SOD-123 200 V 2 A 200 mA Single 50 ns 1 V 100 nA - 55 C + 150 C MMSD3070 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes 120V 200mA 403.626In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

General Purpose Diodes SMD/SMT SOT-23 120 V 2 A 200 mA Dual 50 ns 1.25 V 100 nA - 55 C + 150 C BAS31 Reel, Cut Tape, MouseReel
IXYS Small Signal Switching Diodes 40 Amps 1800V 4.804In Stock
Min.: 1
Mult.: 1

General Purpose Diodes Through Hole TO-247AD 1.8 kV 350 A 40 A Single 100 ns 2.7 V 100 uA - 40 C + 150 C DH40-18A Tube

onsemi Small Signal Switching Diodes High Conductance Ultra Fast 159.227In Stock
90.000Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 15.000
: 3.000

General Purpose Diodes SMD/SMT SOT-23-3 100 V 2 A 200 mA Dual 4 ns 1 V 5 uA - 55 C + 150 C MMBD4148SE Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 25 Volt 625mA 42.742In Stock
Min.: 1
Mult.: 1
: 10.000

General Purpose Diodes Through Hole DO-35-2 25 V 1 A 250 mA Single 50 ns 1 V 100 nA - 65 C + 175 C BAV Reel, Cut Tape
onsemi Small Signal Switching Diodes High Conductance Low Leakage 85.820In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 10.000

General Purpose Diodes SMD/SMT SOT-23 200 V 2 A 200 mA Dual 1.15 V 10 nA - 55 C + 150 C MMBD1503A Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes 150V 200mA 59.375In Stock
Min.: 1
Mult.: 1
Max.: 5.000

General Purpose Diodes Through Hole DO-35 150 V 4 A 200 mA Single 120 ns 1.5 V 100 nA - 65 C + 175 C BAX16 Bulk
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50.160In Stock
Min.: 1
Mult.: 1
: 10.000

General Purpose Diodes Through Hole DO-35-2 120 V 1 A 250 mA Single 50 ns 1 V 100 nA - 65 C + 175 C BAV Reel, Cut Tape
onsemi Small Signal Switching Diodes Hi Conductance Fast 953.224In Stock
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000

General Purpose Diodes Through Hole DO-35 100 V 4 A 300 mA Single 4 ns 1 V 25 nA - 65 C + 175 C 1N4448 Reel, Cut Tape
Vishay Semiconductors Small Signal Switching Diodes 60 Volt 625mA 12.464In Stock
Min.: 1
Mult.: 1
: 2.500

General Purpose Diodes SMD/SMT Quadro MELF SOD-80-2 60 V 1 A 250 mA Single 50 ns 1 V 100 nA - 65 C + 175 C BAV20x Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes SOT-23 120V 200mA 11.114In Stock
Min.: 1
Mult.: 1
: 3.000

General Purpose Diodes SMD/SMT SOT-23 120 V 2 A 200 mA Dual 50 ns 1.25 V 100 nA - 55 C + 150 C BAS35 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 1.0 Amp 120V 500mW 24.102In Stock
Min.: 1
Mult.: 1
: 2.500

General Purpose Diodes SMD/SMT SOD-80-2 120 V 1 A 250 mA Single 50 ns 1 V 100 nA - 65 C + 175 C BAV10x Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 600V 2 x 15A IF (TO-263AB) 150A IFSM 632In Stock
Min.: 1
Mult.: 1
: 800

General Purpose Diodes SMD/SMT TO-263AB-3 600 V 150 A 15 A Dual 42 ns 1.3 V 1 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes Small Signal Diode 92.503In Stock
Min.: 1
Mult.: 1
Max.: 7.500
: 2.500

General Purpose Diodes SMD/SMT LL-34 100 V 4 A 300 mA Single 4 ns 1 V 5 uA - 65 C + 175 C FDLL4448 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes High Voltage General Purpose 32.141In Stock
Min.: 1
Mult.: 1
Max.: 5.000

General Purpose Diodes Through Hole DO-35 175 V 4 A 500 mA Single 50 ns 1.1 V 100 nA - 65 C + 175 C FDH400 Bulk
Linear Integrated Systems Small Signal Switching Diodes Low Leakage Pico-Amp Diodes 471In Stock
Min.: 1
Mult.: 1

General Purpose Diodes Through Hole TO-72-3 - 45 V 50 mA Single 800 mV - 5 pA - 55 C + 150 C J/SSTPAD Bulk
Linear Integrated Systems Small Signal Switching Diodes Low Leakage, Monolithic Dual, Pico-Amp Diode 478In Stock
Min.: 1
Mult.: 1

General Purpose Diodes Through Hole TO-72-4 - 45 V 50 mA Dual 800 mV - 1 pA - 55 C + 150 C SST/DPAD Bulk
Microchip Technology Small Signal Switching Diodes Signal or Computer Diode 480In Stock
Min.: 1
Mult.: 1
No
General Purpose Diodes Through Hole 50 V 4 A 250 mA Single 7 ns 1 V 50 nA - 65 C + 200 C Bulk
Shindengen Small Signal Switching Diodes Diode 119In Stock
Min.: 1
Mult.: 1

General Purpose Diodes SMD/SMT 600 V 200 A 4 A Single 950 mV 10 uA - 55 C + 150 C Tube

Shindengen Small Signal Switching Diodes Fast Recovery Diode 3In Stock
Min.: 1
Mult.: 1

General Purpose Diodes SMD/SMT 200 V 180 A 20 A Dual 25 ns 960 mV 10 uA - 55 C + 150 C Tube
Linear Integrated Systems Small Signal Switching Diodes Low Leakage Pico-Amp Diodes 198In Stock
Min.: 1
Mult.: 1

General Purpose Diodes SMD/SMT SOT-23-3 - 30 V 10 mA Single 800 mV - 20 pA - 55 C + 150 C J/SSTPAD Cut Tape
Taiwan Semiconductor Small Signal Switching Diodes 100V, 0.2A, Switching Diode & Array 313In Stock
Min.: 1
Mult.: 1
: 3.000

General Purpose Diodes SMD/SMT SOT-23-3 75 V 2 A 200 mA Dual 4 ns 1 V 5 uA - 55 C + 150 C MMBD4148 Reel, Cut Tape
Shindengen Small Signal Switching Diodes 0.8 Amp 700 Volt 587In Stock
Min.: 1
Mult.: 1
: 2.000

General Purpose Diodes Reel, Cut Tape, MouseReel
Shindengen Small Signal Switching Diodes Fast Recovery Diode 130In Stock
200Expected 02/12/2026
Min.: 1
Mult.: 1

General Purpose Diodes Through Hole 200 V 60 A 3 A Single 35 ns 980 mV 10 uA - 55 C + 150 C Bulk
Linear Integrated Systems Small Signal Switching Diodes Low Leakage, Monolithic Dual, Pico-Amp Diode 206In Stock
Min.: 1
Mult.: 1

General Purpose Diodes Through Hole TO-78-5 - 45 V 50 mA Dual 800 mV - 1 pA - 55 C + 150 C SST/DPAD Bulk