74LV04ATPWJ

Nexperia
771-74LV04ATPWJ
74LV04ATPWJ

Mfr.:

Description:
Inverters SOT402-1 HEX INVERTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.024

Stock:
3.024 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.421 Rp6.421
Rp3.926 Rp39.260
Rp3.394 Rp339.400
Rp3.137 Rp627.400
Rp2.972 Rp1.486.000
Rp2.862 Rp2.862.000
Full Reel (Order in multiples of 2500)
Rp2.844 Rp7.110.000
Rp2.495 Rp12.475.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Inverters
RoHS:  
6 Circuit
LV
TTL
TSSOP-14
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
High Level Output Current: - 12 mA
Input Type: TTL
Low Level Output Current: 12 mA
Product Type: Inverters
Propagation Delay Time: 3.3 ns
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935338675118
Unit Weight: 56,224 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99