926-2950 LDO Voltage Regulators

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Texas Instruments LDO Voltage Regulators Adj Micropower Vltg Reg 1.525In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 3 V 100 mA 1 Output Positive 75 uA 2.3 V 30 V Fixed - 40 C + 125 C 380 mV LP2950 Bulk
Texas Instruments LDO Voltage Regulators 100Ma LDO A 926-LP29 50CDTX33NOPB A 926- A 926-LP2950CDTX33NOPB 691In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 3.3 V 100 mA 1 Output Positive 75 uA - 300 mV 30 V Fixed - 40 C + 125 C 380 mV LP2950 Tube
Texas Instruments LDO Voltage Regulators 3.3/100Ma Low Pwr LD O 1.140In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 3.3 V 100 mA 1 Output Positive 75 uA - 300 mV 30 V Fixed - 40 C + 125 C 380 mV LP2950 Bulk
Texas Instruments LDO Voltage Regulators 5.0/100Ma Low Pwr LD O 2.733In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 5 V 100 mA 1 Output Positive 75 uA - 300 mV 30 V Fixed - 40 C + 125 C 380 mV LP2950 Bulk
Texas Instruments LDO Voltage Regulators +5.0V/100Ma Low Pwr LDO 6.159In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 5 V 100 mA 1 Output Positive 75 uA - 300 mV 30 V Fixed - 40 C + 125 C 380 mV LP2950 Bulk
Texas Instruments LDO Voltage Regulators 3.0/100Ma Low Pwr LD O 15.072In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 3 V 100 mA 1 Output Positive 75 uA 2.3 V 30 V Fixed - 40 C + 125 C 380 mV LP2950 Bulk
Texas Instruments LDO Voltage Regulators Adj MicroPwr Vtg Reg A 926-2950CDT-3.3/N A 926-2950CDT-3.3/NOPB 10.923In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-3 3.3 V 100 mA 1 Output Positive 75 uA - 300 mV 30 V Fixed - 40 C + 125 C 380 mV LP2950 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators SolarMagic MicroPwr Vtg Regs A 926-2950C A 926-2950CDT-3.3/NOPB Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 75

SMD/SMT TO-252-3 SM72238 Tube
Texas Instruments LDO Voltage Regulators Micropower voltage r egulator 3-TO-252 - A 926-2950CDT-3.3/NOPB Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT TO-252-3 SM72238 Reel, Cut Tape, MouseReel