AS4C256M32MD4V-062BAN

Alliance Memory
913-AS4C256M32MD4V
AS4C256M32MD4V-062BAN

Mfr.:

Description:
DRAM LPDDR4X, 8G, 256M x 32, 0.6V, 200ball TFBGA, 1600MHZ, ECC, AUTO TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 589

Stock:
589 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 589 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.053.611 Rp1.053.611
Rp971.971 Rp9.719.710
Rp939.682 Rp23.492.050
Rp915.649 Rp45.782.450
Rp898.404 Rp89.840.400
272 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM - LPDDR4X
8 Gbit
32 bit
1.6 GHz
FBGA-200
256 M x 32
3.5 ns
1.06 V
1.95 V
- 40 C
+ 105 C
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 136
Subcategory: Memory & Data Storage
Supply Current - Max: 158 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329010
USHTS:
8542320036
ECCN:
EAR99

2GB/4GB/8GB/16GB/32GB LPDDR4 SDRAM

Alliance Memory 2GB/4GB/8GB/16GB/32GB LPDDR4 SDRAM is organized as 1 or 2 channels per device, and the individual channel is 8-banks and 16-bits. This product uses a double-data-rate architecture to achieve high-speed operation. The double data rate architecture is a 16n prefetch architecture with an interface. It's designed to transfer two data words per clock cycle at the I/O pins. These devices offer fully synchronous operations referenced to the rising and falling edges of the clock. The data paths are internally pipelined and 16n bits prefetched to achieve very high bandwidth.