GRF5517 RF Amplifier

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 1.70 - 1.80 GHz 21In Stock
1.500Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 1.500

1.7 GHz to 1.8 GHz 5 V 225 mA 27 dB 5.4 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 50.5 dBm - 40 C + 85 C GRF5517 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 1.7 - 1.8 GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier 1.479In Stock
Min.: 1
Mult.: 1
Reel: 1.500
1.7 GHz to 1.8 GHz 5 V 305 mA 27.5 dB 5.4 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 48 dBm - 40 C + 105 C AEC-Q100 GRF5517 Reel, Cut Tape