MBR15U45Q-TP

Micro Commercial Components (MCC)
833-MBR15U45Q-TP
MBR15U45Q-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.995

Stock:
3.995 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp30.087 Rp30.087
Rp22.382 Rp223.820
Rp16.420 Rp1.642.000
Rp13.062 Rp6.531.000
Rp12.127 Rp12.127.000
Rp11.705 Rp23.410.000
Full Reel (Order in multiples of 4000)
Rp11.540 Rp46.160.000

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
MBR15U45Q
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

MBRx Schottky Barrier Rectifiers

Micro Commercial Components (MCC) MBRx Schottky Barrier Rectifiers offer high current capabilities and high efficiency. These rectifiers feature up to 5°C/W junction to case typical thermal resistance and 30A average rectified forward current. The MBRx Schottky rectifiers operate from -55°C to 150°C or 175°C junction temperature range. These rectifiers are RoHS-compliant, halogen-free, AEC-Q101 qualified, and comply with Moisture Sensitivity Level 1.