MCTL320N04YQ-TP

Micro Commercial Components (MCC)
833-MCTL320N04YQ-TP
MCTL320N04YQ-TP

Mfr.:

Description:
MOSFETs

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp36.509 Rp73.018.000

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TOLL-8L
N-Channel
1 Channel
40 V
320 A
1.1 mOhms
- 20 V, 20 V
3 V
88 nC
- 55 C
+ 175 C
214 W
Enhancement
Reel
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 25 ns
Product Type: MOSFETs
Rise Time: 12 ns
Series: MCTL320N04YQ
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 56 ns
Typical Turn-On Delay Time: 17 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290065
TARIC:
8541290000

Automotive Front & Rear LED Lighting Solutions

MCC Automotive Front and Rear LED Lighting Solutions provide the efficiency, durability, and thermal stability required for modern exterior automotive lighting systems. As the industry transitions from traditional halogen and xenon technologies to LEDs, MCC supports this shift with high-performance discrete components that meet the demands of visibility, safety, and design flexibility across all vehicle platforms.

40V Auto-Grade N-Channel MOSFETs

Micro Commercial Components (MCC) 40V Auto-Grade N-Channel MOSFETs are designed to perform in harsh conditions and meet the stringent industry standards of AEC-Q101. These auto-grade MOSFETs, with optimized thermal properties, up to 175°C operating junction temperature, and a low junction-to-case thermal resistance, ensure excellent heat dissipation and stable operation. The 40V N-channel MOSFETs leverage split-gate trench technology to deliver reliable performance, ensuring longevity and resilience in diverse operational conditions. Featuring a high power density package, these MOSFETs are meticulously designed with a compact form factor, enabling effortless integration into size-constrained designs. The 40V N-channel MOSFETs are Moisture Sensitivity Level 1 (MSL 1) compliant, halogen-free, lead-free and RoHS-compliant.

Electric Power Steering (EPS) Solutions

MCC Electric Power Steering (EPS) Solutions support today’s vehicle systems with components engineered for precise control, safety, and comfort. As vehicles evolve to include advanced driver assistance systems (ADAS) and electrification, EPS remains critical, enhancing maneuverability, enabling features like lane keeping and automated parking, and supporting EV architectures.

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

Auto Seat Control Solutions

MCC Auto Seat Control Solutions delivers the compact, efficient, and robust performance needed to power modern vehicle seating systems. As comfort, safety, and personalization become essential features in both traditional and electric vehicles, MCC’s discrete components help enable responsive seat adjustments, thermal management, and integrated sensor feedback, all while meeting the strict demands of automotive environments.