MF150C06F2-BP

Micro Commercial Components (MCC)
833-MF150C06F2-BP
MF150C06F2-BP

Mfr.:

Description:
Discrete Semiconductor Modules 150AFREDMODULES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp984.813 Rp984.813
Rp815.847 Rp6.526.776

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Discrete Semiconductor Modules
FRED Module
Si
1.45 V
600 V
Screw Mount
Module
- 40 C
+ 150 C
MF150C06F2
Bulk
Brand: Micro Commercial Components (MCC)
Configuration: Single
Output Current: 200 A
Pd - Power Dissipation: 370 W
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 8
Subcategory: Discrete Semiconductor Modules
Transistor Polarity: N-Channel
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FRED Power Modules

Micro Commercial Components FRED Power Modules feature soft reverse recovery characteristics and ultrafast reverse recovery times. The FRED Modules also offer low reverse recovery loss, low forward voltage, and a high surge current capability. These modules are packaged in a low inductance package and operate in a -40°C to +150°C temperature range.