MF400K04F3-BP

Micro Commercial Components (MCC)
833-MF400K04F3-BP
MF400K04F3-BP

Mfr.:

Description:
Discrete Semiconductor Modules FRED Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp566.524 Rp566.524
Rp413.152 Rp4.131.520
Rp410.950 Rp41.095.000

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Discrete Semiconductor Modules
RoHS:  
FRED Module
Si
1.1 V
400 V
Screw Mount
- 40 C
+ 150 C
MF400K04F3
Bulk
Brand: Micro Commercial Components (MCC)
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Current: 400 A
Pd - Power Dissipation: 2.08 W
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 10
Subcategory: Discrete Semiconductor Modules
Transistor Polarity: N-Channel
Unit Weight: 92 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FRED Power Modules

Micro Commercial Components FRED Power Modules feature soft reverse recovery characteristics and ultrafast reverse recovery times. The FRED Modules also offer low reverse recovery loss, low forward voltage, and a high surge current capability. These modules are packaged in a low inductance package and operate in a -40°C to +150°C temperature range.