PJL9580_R2_00201

Panjit
241-PJL9580_R2_00201
PJL9580_R2_00201

Mfr.:

Description:
MOSFETs 150V N-Channel Enhancement Mode MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp32.656 Rp32.656
Rp20.731 Rp207.310
Rp13.925 Rp1.392.500
Rp11.008 Rp5.504.000
Rp10.054 Rp10.054.000
Full Reel (Order in multiples of 2500)
Rp9.467 Rp23.667.500
Rp9.375 Rp46.875.000

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
150 V
9 A
54 mOhms
- 20 V, 20 V
4 V
22 nC
- 55 C
+ 150 C
10.4 W
Enhancement
Reel
Cut Tape
Brand: Panjit
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 11 ns
Product Type: MOSFETs
Rise Time: 14 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 8.4 ns
Part # Aliases: PJL9580
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

150V N-Channel Enhancement-Mode MOSFETs

PANJIT 150V N-Channel Enhancement-Mode MOSFETs are designed with high-speed switching and operate from 4A to 125A continuous drain current. These enhancement-mode MOSFETs are non-automotive devices that operate from -55°C to 175°C junction and storage temperature range. The 150V N-channel MOSFETs are 100% avalanche tested and 100% Rg tested. These N-channel MOSFETs are lead-free in compliance with EU RoHS 2.0. The 150V N-channel MOSFETs are ideal for Battery Management Systems (BMS), Brushless Direct Current (BLDC), and Switch Mode Power Supplies (SMPS).