SICW080N120H4-BP

Micro Commercial Components (MCC)
833-SICW080N120H4-BP
SICW080N120H4-BP

Mfr.:

Description:
SiC MOSFETs SiC MOSFET,TO-247-4

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1800   Multiples: 1800
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp76.686 Rp138.034.800

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: SiC MOSFETs
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
33 A
134 mOhms
- 10 V, + 25 V
3 V
131 nC
- 55 C
+ 175 C
224 W
Enhancement
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 26.4 ns
Forward Transconductance - Min: 6.5 S
Packaging: Bulk
Product Type: SiC MOSFETS
Rise Time: 64 ns
Factory Pack Quantity: 1800
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 28 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

SICW0x 1200V SiC N-Channel MOSFETs

Micro Commercial Components (MCC) SICW0x 1200V SiC N-Channel MOSFETs amplify performance in versatile TO-247-4, TO-247-4L and TO-247AB packages. These MOSFETs feature high switching speed with low gate charge, design flexibility and reliability. The SICW0x 1200V SiC MOSFETs include a 21mΩ to 120mΩ typical wide on-resistance range and reliable performance. These SiC MOSFETs deliver superior thermal properties and a fast intrinsic diode to ensure smooth, efficient operation in challenging conditions. The SICW0x SiC MOSFETs  are available in 3-pin and 4-pin (Kelvin source) configurations. Typical applications include motor drives, welding equipment, power supplies, renewable energy systems, charging infrastructure, cloud systems and Uninterruptible Power Supply (UPS).