SS220Q-LTP

Micro Commercial Components (MCC)
833-SS220Q-LTP
SS220Q-LTP

Mfr.:

Description:
Schottky Diodes & Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.403

Stock:
4.403 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.072 Rp8.072
Rp6.054 Rp60.540
Rp3.999 Rp399.900
Rp3.009 Rp1.504.500
Rp2.422 Rp2.422.000
Rp2.403 Rp6.007.500
Full Reel (Order in multiples of 5000)
Rp2.018 Rp10.090.000
Rp1.853 Rp18.530.000

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
SS220Q
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

AEC-Q101 SS210Q Thru SS220Q Schottky Rectifiers

Micro Commercial Components (MCC) AEC-Q101 SS210Q Thru SS220Q Schottky Rectifiers are halogen-free and environmentally "green" devices. These Micro Commercial Components rectifiers are automotive qualified to AEC-Q101 standards, ensuring reliability in automotive applications. The rectifiers come in a low-profile package with high surge capability, making them suitable for compact and demanding automotive electronics. Additionally, the epoxy used in these rectifiers meets a UL 94 V-0 flammability rating, enhancing safety.