TBSA30MTP Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Micro Commercial Components (MCC) Bridge Rectifiers BRIDGE RECTIFIERS 1000V 3A, TBSG 3.278In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Single Phase Bridge SMD/SMT Solder Pad TBSG-4 3 A 1 kV 1 V 220 A - 55 C + 150 C 9.2 mm 6.6 mm 1.75 mm Reel, Cut Tape
Micro Commercial Components (MCC) Bridge Rectifiers BRIDGE RECTIFIERS,TBSG Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Single Phase Bridge SMD/SMT SMD/SMT TBSG-4 1.5 A 1 kV 980 mV 180 A - 55 C + 150 C 9.2 mm 8.9 mm 1.75 mm RTBSA Reel, Cut Tape