TPH2R306NH1,LQ

Toshiba
757-TPH2R306NH1LQ
TPH2R306NH1,LQ

Mfr.:

Description:
MOSFETs UMOS8 SOP-ADV(N) RDSon=2.3mohm(max)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.365

Stock:
7.365 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp42.012 Rp42.012
Rp26.969 Rp269.690
Rp18.346 Rp1.834.600
Rp14.658 Rp7.329.000
Rp13.484 Rp13.484.000
Rp13.264 Rp33.160.000
Full Reel (Order in multiples of 5000)
Rp13.264 Rp66.320.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
60 V
190 A
1.9 mOhms
- 20 V, 20 V
4 V
72 nC
+ 150 C
170 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 16 ns
Product Type: MOSFETs
Rise Time: 9.9 ns
Series: U-MOSVIII-H
Factory Pack Quantity: 5000
Subcategory: Transistors
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 29 ns
Part # Aliases: TPH2R306NH1,LQ(M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

Automotive U-MOSVIII-H Power MOSFETs

Toshiba Automotive U-MOSVIII-H Power MOSFETs are 100V N-channel power MOSFETs ideal for automotive applications. These devices feature low on-resistance with proprietary technology using a Cu connector. The Toshiba U-MOSVIII-H Power MOSFETs have a narrowed gate threshold voltage range of 2.5V to 3.5V, which reduces switching time tolerance.