nc2700 Switching Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging
Nisshinbo Switching Voltage Regulators 28V Synchronous Buck 20A Switching Regulatorwith Built-in Inductor/MOSFETSoft-Start Time Adjustment and Power-Good Function 10In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN0910-65-MA Buck 700 mV to 5.3 V 20 A 1 Output 4 V 28 V 1.2 mA 1 MHz - 40 C + 85 C Tray
Nisshinbo Switching Voltage Regulators 28V Synchronous Buck 20A Switching Regulatorwith Built-in Inductor/MOSFETSoft-Start Time Adjustment and Power-Good Function 8In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN0910-65-MA Buck 700 mV to 5.3 V 20 A 1 Output 4 V 28 V 1.2 mA 1 MHz - 40 C + 85 C Tray