BD18341FV-ME2

ROHM Semiconductor
755-BD18341FV-ME2
BD18341FV-ME2

Mfr.:

Description:
LED Lighting Driver ICs Constant Current Controller for Automotive LED Lamps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.583

Stock:
2.583 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2583 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp54.304 Rp54.304
Rp39.627 Rp396.270
Rp35.775 Rp894.375
Rp32.106 Rp3.210.600
Rp30.271 Rp7.567.750
Rp28.620 Rp14.310.000
Rp26.969 Rp26.969.000
Full Reel (Order in multiples of 2500)
Rp25.868 Rp64.670.000
Rp25.317 Rp126.585.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ROHM Semiconductor TDZVTR9.1
ROHM Semiconductor
Zener Diodes 500mW 8.2-10V SOD-323HE

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
400 mA
SSOP-B-16
19 V
4.5 V
100 Hz to 5 kHz
Adjustable
146
- 40 C
+ 125 C
PWM Dimming, Constant Current
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Dimming: PWM
Input Voltage: 4.5 V to 19 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: Constant Current Controllers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 5 mA
Part # Aliases: BD18341FV-M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Automotive Lighting Solutions

ROHM Semiconductor Automotive Lighting Solutions combine LED driver ICs required for LED lighting control along with compact high-reliability LEDs. These automotive lighting solutions address the need to support the advancement of sensing and safety functions required for autonomous driving technology. The automotive solutions turn LEDs ON/OFF and control lighting to increase safety. The Automotive solutions from ROHM offer an extensive lineup of advanced products and solutions for applications. The -4ch linear LED driver ICs enable individual lamp control and integrate a novel thermal distribution circuit. This simplifies thermal design to AEC-Q101 qualified surface mount chip LEDs that deliver high brightness along with improved reliability in a compact form factor.

Automotive LED Drivers

ROHM Semiconductor Automotive LED Drivers are AEC-Q100 qualified automotive-grade ICs. These are available as a broad lineup of step-up (Boost), Buck-Boost (DC/AC), and constant-current/serial-in parallel-out LED driver variants optimized for the requirements of the designers. The automotive LED drivers operate from -40°C up to 125°C temperature range. The applications include automotive LED exterior lighting (rear lamp, turn Lamp, DRL/position lamp, and fog lamp), LED interior lighting, camera flashes, instrument backlighting, and LED status indicators.