FCA Series MOSFET Modules

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
SanRex MOSFET Modules 2in1 1200V SiC FET 100A 6.8mOhm 20Vgs Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount 1.2 kVDC 100 A 6.8 mOhms - 7 V, + 22 V 3 V - 40 C + 150 C 625 W FCA Tray
SanRex MOSFET Modules 2in1 1200V SiC FET 150A 4.1mOhm 20Vgs Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount 1.2 kVDC 150 A 4.1 mOhms - 7 V, + 22 V 4 V - 40 C + 150 C 1.135 kW FCA Tray