ZEN132V130A24LS-TB

Littelfuse
650-ZEN132V130A24-TB
ZEN132V130A24LS-TB

Mfr.:

Description:
Zener Diodes PolyZen Micro-Assem on Test Board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp9.815 Rp29.445.000
Rp9.705 Rp58.230.000

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Zener Diodes
RoHS:  
SMD/SMT
- 40 C
+ 85 C
Reel
LS
Brand: Littelfuse
Height: 1.7 mm
Length: 4 mm
Moisture Sensitive: Yes
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: PolyZen
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8536309090
USHTS:
8541100050
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Raychem PolyZen Protected Zener Diodes

Polymer protected precision Zener diodes that offer resettable protection against multi-watt fault events.

PolyZen Polymer-Enhanced Zener Diode

Littelfuse PolyZen Polymer-Enhanced Zener Diode offers resettable protection against multi-Watt fault events without the need for multi-Watt heat sinks. The Zener diode provides a relatively flat voltage vs. current response that helps improve output voltage clamping even when the input voltage is high and diode currents are large. The Zener diode is thermally coupled to a resistively non-linear, polymer PTC layer that responds to either extended diode heating or overcurrent events by transitioning from a low to high resistance state ("tripping"). Littelfuse PolyZen Polymer-Enhanced Zener Diode helps to protect sensitive portable electronics from damage caused by inductive voltage spikes, voltage transients, incorrect power supplies, and reverse bias. This Littelfuse device is particularly suited for portable electronics and low-power DC devices.

FEATURED PRODUCTS
LITTELFUSE