M Series IGBTs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics IGBTs Trench gate field-stop, 1200 V, 50 A, low-loss M series IGBT 1.086In Stock
Min.: 1
Mult.: 1

Si Max247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 100 A 535 W - 55 C + 175 C M Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 40 A low loss 374In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C M Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 15 A low loss 457In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 30 A 283 W - 55 C + 175 C M Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 8 A low loss 343In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 16 A 167 W - 55 C + 175 C M Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 40 A low loss 138In Stock
600Expected 13/08/2026
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C M Tube

STMicroelectronics IGBTs Trench gate field-stop, 1200 V, 8 A low loss M series IGBT in a TO-220 package
1.000Expected 01/09/2026
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 16 A 167 W - 55 C + 175 C M Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 25 A low loss
1.593Expected 01/09/2026
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 50 A 375 W - 55 C + 175 C M Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 8 A low loss
592Expected 13/08/2027
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 16 A 167 W - 55 C + 175 C M Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 25 A low loss Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 50 A 326 W - 55 C + 175 C M Tube