2.25 MHz Switching Voltage Regulators

Results: 587
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices Switching Voltage Regulators 2x Sync, 3A/1A or 2A/2A Config Buck DC/D 3.636In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 Buck 600 mV to 5 V 2 A 2 Output 2.25 V 5.5 V 160 uA 2.25 MHz - 40 C + 85 C LTC3546 Tube
Texas Instruments Switching Voltage Regulators Automotive 2.75-V to 6-V 2-A step-down 11.118In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-HR-9 Buck 1.1 V 2 A 1 Output 2.75 V 6 V 15 uA 2.25 MHz - 40 C + 125 C TPS62812 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 3V-17V 1A Automotive Step-Down Converter A 595-TPS62162QDSGTQ1 16.007In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 Buck 900 mV to 6 V 1 A 1 Output 3 V 17 V 17 uA 2.25 MHz - 40 C + 125 C AEC-Q100 TPS62162 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 2.25MHz 1A Step-Down Cnvrtr A 595-TPS622 A 595-TPS62293DRVT 7.539In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-6 Buck 1.8 V 1 A 1 Output 2.3 V 6 V 268 uA 2.25 MHz - 40 C + 85 C TPS62293 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive Catalog 3 -17V 0.5A 2.5MHZ St A 595-TPS62171QDSGRQ1 1.705In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WSON-8 Buck 1.8 V 500 mA 1 Output 3 V 17 V 17 uA 2.25 MHz - 40 C + 125 C AEC-Q100 TPS62171 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 2.25-MHz 300-mA Step -Down Converter in 4.229In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-THIN-5 Buck 1.8 V 300 mA 1 Output 2 V 6 V 15 uA 2.25 MHz - 40 C + 125 C AEC-Q100 TPS62243 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 2.25MHz 600mA Step- Down Converter A 595 A 595-TPS62262DRVT 2.457In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-6 Buck 1.2 V 600 mA 1 Output 2 V 6 V 262 uA 2.25 MHz - 40 C + 85 C TPS62262 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 3-17V 1A 3MHZ SD Con verter A 595-TPS621 A 595-TPS62161DSGT 5.986In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 Buck 1.8 V 1 A 1 Output 3 V 17 V 268 uA 2.25 MHz - 40 C + 125 C TPS62161 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 2.25MHz 400mA Step- Down Converter A 595 A 595-TPS62272DRVT 3.167In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-6 Buck 2.1 V, 3.3 V 400 mA 1 Output 2 V 6 V 263 uA 2.25 MHz - 40 C + 85 C TPS62272 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 2.25MHz 600mA Step- Down Converter A 595 A 595-TPS62261DRVR 5.071In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WSON-6 Buck 1.8 V 600 mA 1 Output 2 V 6 V 268 uA 2.25 MHz - 40 C + 85 C TPS62261 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators Quad 17V, 1.25A Synchronous Step-Down Re 339In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-36 Boost 600 mV to 17 V 1.25 A, 2.5 A, 3.75 A, 5 A 4 Output 2.7 V 17 V 5 mA 2.25 MHz - 40 C + 125 C LTC3644 Tray
Texas Instruments Switching Voltage Regulators AC 2.25MHz 600mA Ste p-Down Converter 9.693In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-6 Buck 750 mV to 6 V 1 A 1 Output 2.5 V 6 V 15 uA 2.25 MHz - 40 C + 105 C AEC-Q100 TPS62590 Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Voltage Regulators PMIC 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT VQFNFV8080-EP-56 Boost, Buck 4 Output 3 V 3.6 V 2.25 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 42V 2A COT Switching Reg w/Adj Crnt Limi A 595-LM25011AMYE 3.664In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT HVSSOP-10 Buck 2.51 V to 40 V 2 A 1 Output 6 V 42 V 1.2 mA 2.25 MHz - 40 C + 125 C LM25011 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 17V, 1A Sync Buck Reg w/ 3.5 A Q C 365In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-6 Buck 600 mV to 17 V 1 A 1 Output 2.7 V 17 V 3.5 uA 2.25 MHz - 40 C + 125 C LTC3621 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 60V, 3A, 2MHz Buck Sw Reg w/ 2.7 A Q C 312In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-16 Buck 1.197 V to 40.74 V 3 A 1 Output 4.3 V 60 V 2.7 uA 2.25 MHz - 40 C + 125 C LT3995 Tube
Analog Devices Switching Voltage Regulators 2x Mono 600mA Sync Buck Reg 1.522In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 Buck 600 mV to 5.5 V 600 mA 2 Output 2.5 V 5.5 V 35 uA 2.25 MHz - 40 C + 125 C LTC3419 Tube
Analog Devices Switching Voltage Regulators Mono Buck Reg w/ 2x VLDO Regs 542In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-14 Buck 800 mV to 5.5 V 1 A 3 Output 2.7 V 5.5 V 140 uA 2.25 MHz - 40 C + 125 C LTC3446 Tube
Analog Devices Switching Voltage Regulators 500mA, 2.25MHz Sync Buck DC/DC Conv 1.440In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-6 Buck 600 mV to 5.5 V 500 mA 1 Output 2.5 V 5.5 V 26 uA 2.25 MHz - 40 C + 125 C LTC3542 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive 2.75-V to 6-V 1-A step-down 14.916In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-HR-9 Buck 1.15 V 1 A 1 Output 2.75 V 6 V 15 uA 2.25 MHz - 40 C + 125 C TPS62811 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 2.25MHz 600mA Step- Down Converter A 595 A 595-TPS62261DRVT 3.888In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-6 Buck 1.8 V 600 mA 1 Output 2 V 6 V 268 uA 2.25 MHz - 40 C + 85 C TPS62261 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive 2.25-MHz Fixed VOUT Dual 800m 1.898In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSON-10 Buck 1.8 V 800 mA 2 Output 2.5 V 6 V 3.6 mA 2.25 MHz - 40 C + 125 C AEC-Q100 TPS62424 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 2x Mono 300mA Sync Buck Reg 587In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-8 Buck 600 mV to 5.5 V 300 mA 2 Output 2.5 V 5.5 V 40 uA 2.25 MHz - 40 C + 85 C LTC3547 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 2x Mono 600mA Sync Buck Reg 1.318In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DFN-8 Buck 600 mV to 5.5 V 600 mA 2 Output 2.5 V 5.5 V 35 uA 2.25 MHz - 40 C + 125 C LTC3419 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Dual Adj 600mA & 100 0mA 2.25MHz ALT 595 ALT 595-TPS62420DRCR 2.593In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSON-10 Buck 600 mV to 6 V 1 A 2 Output 2.5 V 6 V 2.25 MHz - 40 C + 85 C TPS62420 Reel, Cut Tape, MouseReel