PMSM810_R2_00301

Panjit
241-PMSM810_R2_00301
PMSM810_R2_00301

Mfr.:

Description:
Bridge Rectifiers M6 package, 8A/1000V bridge

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp24.033 Rp24.033
Rp16.566 Rp165.660
Rp10.494 Rp1.049.400
Rp6.494 Rp3.247.000
Rp4.788 Rp4.788.000
Full Reel (Order in multiples of 1800)
Rp4.238 Rp7.628.400
Rp3.669 Rp13.208.400
Rp3.211 Rp28.899.000
Rp2.550 Rp59.670.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Bridge Rectifiers
RoHS:  
SMD/SMT
SMD/SMT
M6
8 A
1 kV
900 mV
400 A
- 55 C
+ 150 C
10.4 mm
7.2 mm
1.8 mm
Reel
Cut Tape
MouseReel
Brand: Panjit
Ir - Reverse Current: 5 uA
Operating Temperature Range: - 55 C to + 150 C
Product: Bridge Rectifier
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 700 V
Unit Weight: 380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.