Complementary Analog Comparators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators 225-ps high-speed co mparator with low-v 125In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT BGA-6 1 Channel LVDS Complementary 2.7 V 5.25 V 500 uV 10 uA - 40 C + 125 C TLV3811 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High Speed Different ial Comparators A 9 A 926-LM361M/NOPB 3.288In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 1 Channel Complementary 140 ns Complementary 4.75 V 5.25 V 18 mA 5 mV 30 uA 0 C + 70 C LM361 Reel, Cut Tape, MouseReel

Diodes Incorporated Analog Comparators Comparator X2-DFN1410-6 T&R 5K 1.785In Stock
Min.: 1
Mult.: 1
: 5.000
SMD/SMT X2-DFN1410-6 1 Channel Push-Pull Complementary 1.6 V 5.5 V 6 uA 68 mA 1 pA - 40 C + 85 C Reel, Cut Tape
Texas Instruments Analog Comparators 140-ns differential comparator with str A 926-LM361MX/NOPB
472Expected 30/04/2026
Min.: 1
Mult.: 1
Max.: 60

SMD/SMT SOIC-14 1 Channel Complementary 140 ns Complementary 4.75 V 5.25 V 18 mA 5 mV 30 uA 0 C + 70 C LM361 Tube
Texas Instruments Analog Comparators 225-ps high-speed co mparator with low-v
Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT BGA-6 1 Channel LVDS Complementary 2.7 V 5.25 V 500 uV 10 uA - 40 C + 125 C TLV3811 Reel