CMOS, TTL Analog Comparators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators R/R Fst Sngl 2.5V-5.5V Supp, LVDS Comp 1.444In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-12 1 Channel LVDS 1.6 ns General Purpose 2.5 V 5.5 V 3 mA 50 mA 2 mV 5 uA - 40 C + 125 C AD8465 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LOW POWER COMPARATOR 27In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel Open Drain 5.8 us General Purpose 2.7 V 16 V 6 uA 20 mA 1.4 mV 1 pA - 40 C + 125 C NCV2393 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V SGL COMPARATOR 4.220In Stock
Min.: 1
Mult.: 1
Max.: 390
: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector 850 ns General Purpose 2 V 36 V 500 uA 16 mA 9 mV 400 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
onsemi Analog Comparators MICROPOWER DUAL CMOS VOLT 25In Stock
7.500On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel Open Drain 5.8 us General Purpose 2.7 V 16 V 6 uA 20 mA 1.4 mV 1 pA - 40 C + 125 C TS393 Reel, Cut Tape, MouseReel