Isolated Isolation Amplifiers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Isolation Amplifiers Auto- High Stability Isolated Error Amp 352In Stock
Min.: 1
Mult.: 1

ADUM3195 2 Channel 3000 Vrms Isolated 15 MHz 210 kHz 200 pA 1.5 mV 5.5 V 4.5 V 7.3 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Tube
Broadcom / Avago Isolation Amplifiers 50mV Isolation Amplifier 695In Stock
Min.: 1
Mult.: 1

ACPL 2 Channel Isolated - 140 uA 500 uV 5.5 V 3 V 13 mA - 40 C + 110 C SMD/SMT SO-8 Tube
Analog Devices Isolation Amplifiers High Stability Isolated Error Amplifier 500In Stock
Min.: 1
Mult.: 1

ADUM3195 2 Channel 3000 Vrms Isolated 15 MHz 210 kHz 200 pA 1.5 mV 5.5 V 4.5 V 7.3 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Tube
Broadcom / Avago Isolation Amplifiers 50mV Isolation Amplifier 1.038In Stock
Min.: 1
Mult.: 1

ACPL 2 Channel Isolated - 140 uA 500 uV 5.5 V 3 V 13 mA - 40 C + 110 C SMD/SMT SO-8 Tube
Broadcom / Avago Isolation Amplifiers 50mV Isolation Amplifier 859In Stock
Min.: 1
Mult.: 1

ACPL 2 Channel Isolated - 140 uA 500 uV 5.5 V 3 V 13 mA - 40 C + 110 C SMD/SMT SO-8 Tube
Broadcom / Avago Isolation Amplifiers 50mV Isolation Amplifier 989In Stock
Min.: 1
Mult.: 1
: 1.000

ACPL 2 Channel Isolated - 140 uA 500 uV 5.5 V 3 V 13 mA - 40 C + 110 C SMD/SMT SO-8 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Isolation Amplifiers Automotive isolated analog amp with differential input and output. 250 mV specified linear input range. Wide body SS08. 78In Stock
Min.: 1
Mult.: 1

Si8921 5 kVrms Isolated 5.5 V 3 V 4.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers Automotive +/-250-m V input precision c 1.169In Stock
6.000On Order
Min.: 1
Mult.: 1
Max.: 180
: 2.000

AMC3301 1 Channel 1200 Vrms Isolated - 97 dB - 30 uA 20 uV 5 V 3.3 V 29.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Isolation Amplifiers Automotive isolated voltage sensor with single ended input and differential output. Wide body SS08. 4In Stock
Min.: 1
Mult.: 1

Si8931 5 kVrms Isolated 5.5 V 3 V 4.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Broadcom / Avago Isolation Amplifiers 50mV Isolation Amplifier Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1.000

ACPL 2 Channel Isolated - 140 uA 500 uV 5.5 V 3 V 13 mA - 40 C + 110 C SMD/SMT SO-8 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. SI8921BD-AS4R
Skyworks Solutions, Inc. Isolation Amplifiers Automotive isolated analog amp with differential input and output. 250 mV specified linear input range. Wide body SS08. Non-Stocked Lead-Time 24 Weeks
Min.: 1.250
Mult.: 1.250
: 1.250

Si8921 5 kVrms Isolated 5.5 V 3 V 4.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Skyworks Solutions, Inc. SI8931D-AS4R
Skyworks Solutions, Inc. Isolation Amplifiers Automotive isolated voltage sensor with single ended input and differential output. Wide body SS08. Non-Stocked Lead-Time 24 Weeks
Min.: 1.250
Mult.: 1.250
: 1.250

Si8931 5 kVrms Isolated 5.5 V 3 V 4.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel