3000 Vrms Isolation Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Isolation Amplifiers Automotive +/-50-mV input reinforced is 497In Stock
Cut Tape
Rp71.182
Rp53.387
Rp48.800
Rp43.847
Reel
Rp37.609
Min.: 1
Mult.: 1
: 1.000
1 Channel 3000 Vrms Reinforced Isolated 295 kHz 100 dB 5.5 V 3 V 5.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers High Stability Isolated Error Amplifier
500In Stock
196Expected 04/01/2028
Rp156.308
Rp121.084
Rp112.278
Rp102.554
Rp97.968
Min.: 1
Mult.: 1
Max.: 400
ADUM3195 2 Channel 3000 Vrms Isolated 15 MHz 210 kHz 200 pA 1.5 mV 5.5 V 4.5 V 7.3 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Tube
Analog Devices Isolation Amplifiers Auto- High Stability Isolated Error Amp
618In Stock
Rp181.992
Rp141.815
Rp120.900
Rp116.681
Rp114.479
Min.: 1
Mult.: 1
Max.: 494
ADUM3195 2 Channel 3000 Vrms Isolated 15 MHz 210 kHz 200 pA 1.5 mV 5.5 V 4.5 V 7.3 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers Automotive precision +/-50-mV input re
1.000Expected 16/11/2026
Cut Tape
Rp71.182
Rp53.387
Rp48.800
Rp43.847
Reel
Rp37.609
Min.: 1
Mult.: 1
: 1.000
1 Channel 3000 Vrms Reinforced Isolated 295 kHz 100 dB 5.5 V 3 V 6.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel