Microchip MCP6042 Series Operational Amplifiers - Op Amps

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps Dual 1.6V 10KHz 25.296In Stock
Min.: 1
Mult.: 1

2 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6042 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 1.6V 10KHz 16.742In Stock
Min.: 1
Mult.: 1

2 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6042 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 10KHz 900In Stock
Min.: 1
Mult.: 1

2 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6042 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 1.6V 10KHz 1.510In Stock
Min.: 1
Mult.: 1

2 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6042 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 1.6V 14 kHz OP, E temp 3.300In Stock
Min.: 3.300
Mult.: 3.300
Reel: 3.300

SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6042 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.6V 14 kHz OP, E temp 2.500In Stock
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6042 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.6V 10KHz 3.236In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6042 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.6V 10KHz 4.323In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6042 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.6V 10KHz 6.105In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6042 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Dual 1.6V 10KHz 438In Stock
Min.: 1
Mult.: 1

2 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C MCP6042 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 1.6V 10KHz 419In Stock
Min.: 1
Mult.: 1

2 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C MCP6042 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 1.6V 10KHz 856In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6042 AEC-Q100 Reel, Cut Tape, MouseReel