Microchip MCP655 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Dual 50MHz OP Dual Auto-cal E temp 76In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 30 V/us 200 uV 6 nA 5.5 V 2.5 V 6 mA 95 mA 65 dB 7.5 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 125 C MCP655 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 50MHz OP Dual Auto-cal E temp Lead-Time 7 Weeks
Min.: 1
Mult.: 1

2 Channel 50 MHz 30 V/us 200 uV 6 nA 5.5 V 2.5 V 6 mA 95 mA 65 dB 7.5 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 125 C MCP655 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 50MHz OP Dual Auto-cal E temp Non-Stocked Lead-Time 7 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

2 Channel 50 MHz 30 V/us 200 uV 6 nA 5.5 V 2.5 V 6 mA 95 mA 65 dB 7.5 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 125 C MCP655 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Dual 50MHz OP Dual Auto-cal E temp Non-Stocked Lead-Time 7 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 50 MHz 30 V/us 200 uV 6 nA 5.5 V 2.5 V 6 mA 95 mA 65 dB 7.5 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 125 C MCP655 AEC-Q100 Reel