Microchip MCP6D11 Series Differential Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 4.314In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT QFN-16 Reel, Cut Tape

Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 3.030In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape

Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 1.183In Stock
Min.: 1
Mult.: 1

MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 260In Stock
Min.: 1
Mult.: 1

MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT QFN-16 Tube