Microchip MCP6S92 Series Special Purpose Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Microchip Technology Special Purpose Amplifiers 2-Ch. 10 MHz SPI PGA 2.374In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MCP6S92 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 2-C 10 MHz SPI PGA 336In Stock
Min.: 1
Mult.: 1

MCP6S92 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology Special Purpose Amplifiers 2-C 10 MHz SPI PGA 256In Stock
Min.: 1
Mult.: 1

MCP6S92 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology Special Purpose Amplifiers 2-Ch. 10 MHz SPI PGA Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

MCP6S92 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Microchip Technology Special Purpose Amplifiers 2-Chan. 10 MHz SPI PGA Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MCP6S92 2 Channel 22 V/us 25 mA 1 pA 4 mV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel
Microchip Technology Special Purpose Amplifiers 2-Ch. 10 MHz SPI PGA Non-Stocked Lead-Time 6 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

MCP6S92 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel