STMicroelectronics LM2903H Series Analog Comparators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Analog Comparators Low power dual voltage comparator 5.198In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 150 C LM2903H Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparator 3.307In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 150 C LM2903H Reel, Cut Tape, MouseReel